Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €162.330 |
5+ | €156.830 |
10+ | €151.690 |
25+ | €148.660 |
50+ | €145.620 |
Price for:Each
Minimum: 1
Multiple: 1
€162.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBC5-Q08-AP6X2-V1131/S250
Order Code1908319
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Range Max5mm
Sensing Distance Max5mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsConnector
Sensor Body MaterialMetal
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The BC5-Q08-AP6X2-V1131/S250 is a Capacitive Sensor designed for non-contact and wear-free detection of metal (electrically conductive) and non-metal (electrically non-conductive) objects. It offers 3-wire, PNP normally-open contact output function. It is made up of metal GD-Zn housing and PA12-GF30 plastic active face.
- LED green operating voltage and LED yellow switching state
- Cyclic short-circuit protection
- Wire breakage/reverse polarity protection
- IP67 Degree of protection
- Connector with snap-lock
- Fixed settings
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Range Max
5mm
Sensor Output Type
PNP
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Terminals
Connector
IP Rating
IP67
Operating Temperature Max
70°C
SVHC
Lead (23-Jan-2024)
Sensing Distance Min
-
Sensing Distance Max
5mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Case / Package
-
Sensor Body Material
Metal
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769