Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €346.060 |
Price for:Each
Minimum: 1
Multiple: 1
€346.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoIM1-22EX-T
Order Code2500687
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputTransistor
No. of Output Channels2Channels
Accuracy-
No. of Channels2 Channel
Supply Voltage Min20VAC
Supply Voltage Max250VAC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
250VAC
Operating Temperature Max
70°C
Signal Conditioner Output
Transistor
Accuracy
-
Supply Voltage Min
20VAC
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146513