Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoRI360P0-QR24M0-INCRX2-H1181
Order Code2840501
Product RangeRI360P0 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €372.230 |
Price for:Each
Minimum: 1
Multiple: 1
€372.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoRI360P0-QR24M0-INCRX2-H1181
Order Code2840501
Product RangeRI360P0 Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents-
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI360P0 Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter20mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max85°C
IP RatingIP68, IP69K
TerminationM12 Connector
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
1024PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI360P0 Series
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
20mm
Supply Voltage Max
30VDC
Operating Temperature Max
85°C
Termination
M12 Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
IP Rating
IP68, IP69K
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337025