Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoTBEN-S2-2RFID-4DXP.
Order Code4306742
Product RangeTBEN-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €831.170 |
Price for:Each
Minimum: 1
Multiple: 1
€831.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoTBEN-S2-2RFID-4DXP.
Order Code4306742
Product RangeTBEN-S Series
Technical Datasheet
Frequency-
Memory Size16KB
Current Consumption120mA
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Module InterfaceEthernet, HF & UHF
Product RangeTBEN-S Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TBEN-S2-2RFID-4DXP is a compact multiprotocol RFID module for Ethernet. It has 2 RFID channels (HF/UHF) and 4 universal digital channels, configurable as PNP inputs or 0.5-A outputs.
- PROFINET device, EtherNet/IP device or Modbus TCP, integrated Ethernet switch
- PROFINET S2 system redundancy, supports 10Mbps/100Mbps
- Glass fibre reinforced housing, shock and vibration tested
- Fully potted module electronics, protection classes IP65, IP67, IP69K
- Data interface for convenient use of the RFID functions, programmable ARGEE
- Continuous HF bus mode with up to 32 HF read/write heads per channel
- 4 universal digital channels, configurable as PNP inputs or 0.5A outputs
- RFID, digital input, digital input/output, digital output signal type
- 2 x M8, 4-pin, D-coded connection technology Ethernet
- Ambient temperature range from -40 to 70°C, 10/100Mbps transmission rate Ethernet
Technical Specifications
Frequency
-
Current Consumption
120mA
Supply Voltage Max
30VDC
Product Range
TBEN-S Series
Memory Size
16KB
Supply Voltage Min
18VDC
Module Interface
Ethernet, HF & UHF
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219