Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5W0-103ZLF
Order Code1186423
Technical Datasheet
2.216 In Stock
8.400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.710 |
5+ | €9.170 |
10+ | €8.870 |
20+ | €7.900 |
40+ | €6.930 |
100+ | €6.180 |
Price for:Each
Minimum: 1
Multiple: 1
€9.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No2499-003-X5W0-103ZLF
Order Code1186423
Technical Datasheet
Capacitance0.01µF
Voltage Rating500V
Current Rating20A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX5W
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
2499-003-X5W0-103ZLF is a feed through capacitor in screw mount.
- 10000pF capacitance
- Capacitance tolerance is +80, -20%
- 20A current rating
- X5W dielectric
- 250VDC working voltage at 125°C and 500VDC at 85°C working voltage
- C circuit configuration
- Operating temperature range from -55°C to 125°C
Technical Specifications
Capacitance
0.01µF
Current Rating
20A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X5W
SVHC
Lead (16-Jan-2020)
Voltage Rating
500V
Capacitor Case Style
-
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004