Print Page
Image is for illustrative purposes only. Please refer to product description.
615 In Stock
1.250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.760 |
10+ | €11.640 |
25+ | €10.220 |
50+ | €9.110 |
100+ | €8.300 |
250+ | €7.480 |
Price for:Each
Minimum: 1
Multiple: 1
€16.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4400-093LF
Order Code1186435
Technical Datasheet
Capacitance0.01µF
Voltage Rating50V
Current Rating10A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance Tolerance-20%, +80%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric Characteristic-
Product Range-
Product Overview
The 4400-093LF is a 10A sub-miniature ceramic lead-through Capacitor for low pass filtering applications.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
Lead (16-Jan-2020)
Voltage Rating
50V
Capacitor Case Style
-
Capacitance Tolerance
-20%, +80%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084