Print Page
Image is for illustrative purposes only. Please refer to product description.
541 In Stock
250 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.850 |
| 10+ | €8.750 |
| 25+ | €7.540 |
| 50+ | €6.390 |
| 100+ | €5.900 |
| 250+ | €5.320 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4400-095LF
Order Code1186433
Technical Datasheet
Capacitance1000pF
Voltage Rating200V
Current Rating10A
Capacitor Case Style-
Capacitor MountingScrew Mount
Capacitance ToleranceGMV
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric Characteristic-
Product Range-
Product Overview
The 4400-095LF is a 10A/200V sub-miniature lead-through Capacitor with ceramic, wire leaded filter terminal, M3 mounting thread and 1000pF capacitance. This capacitor is suitable for low pass filtering applications.
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Capacitance
1000pF
Current Rating
10A
Capacitor Mounting
Screw Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
-
Voltage Rating
200V
Capacitor Case Style
-
Capacitance Tolerance
GMV
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002