Print Page
Image is for illustrative purposes only. Please refer to product description.
5.465 In Stock
32.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.280 |
10+ | €3.980 |
50+ | €3.740 |
100+ | €3.300 |
200+ | €3.120 |
500+ | €2.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4701-001LF
Order Code1186432
Technical Datasheet
Filter Applications-
Voltage Rating100V
Current Rating10A
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product Range-
SVHCLead (16-Jan-2020)
Product Overview
The 4701-001LF is a 10A/100V PI-section Circuit Filter with square style, surface mount, SMD terminals. This filter is designed for use near to noise generating components to suppress interference at source. Suitable for radio and telecommunications, disc drives and TV set-top equipment.
- -55 to 125°C Operating temperature range
Applications
Communications & Networking, Signal Processing, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Filter Applications
-
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
-
Voltage Rating
100V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024