Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.950 |
5+ | €97.050 |
10+ | €88.540 |
25+ | €80.020 |
50+ | €78.420 |
100+ | €76.820 |
Price for:Each
Minimum: 1
Multiple: 1
€116.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No7604-501LF
Order Code1131020
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage250V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 7604-501LF is a 4-way 20A PCB-mount filtered Barrier Terminal Block moulded from high temperature thermoplastic (PBT) with matte tin finish copper alloy plate. The filter is encapsulated in sleeve.
- Combination head screw with clamp washer 4 PLCS
- Sleeves soldered to ground plate
- 1.22 to 1.49Nm Maximum Torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Rated Voltage
250V
SVHC
No SVHC (14-Jun-2023)
No. of Rows
1 Row
Wire Size AWG Min
-
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038