Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.970 |
10+ | €9.490 |
25+ | €8.810 |
Price for:Each
Minimum: 1
Multiple: 1
€10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No7100-410
Order Code2213326
Technical Datasheet
Board Type0
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height254mm
External Width101.6mm
Board Thickness1.575mm
Product Overview
The 7100-410 is a Prototype Board provides a versatile solution for electronic hardware development projects. It is made with high quality FR4 material.
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.067mm
External Width
101.6mm
Board Material
Epoxy Glass Composite
External Height
254mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08