Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
14 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.230 |
| 10+ | €25.050 |
| 25+ | €24.550 |
Price for:Each
Minimum: 1
Multiple: 1
€29.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-2MM-3U
Order Code2213328
Technical Datasheet
Board TypeEurocard
Board MaterialEpoxy Glass Composite
Hole Diameter0.813mm
External Height160mm
External Width100mm
Board Thickness1.57mm
Product Overview
The 8000-2MM-3U is a 160 x 100mm Prototyping Board with 2mm spacing. This 3U miscellaneous prototyping board features plated through holes on 2mm x 2mm grid and 0.032-inch interior plated hole, which will accept 2mm x 2mm square post headers. This 8000 series prototyping board provides a versatile solution for electronic hardware development projects.
Applications
Industrial
Technical Specifications
Board Type
Eurocard
Hole Diameter
0.813mm
External Width
100mm
Board Material
Epoxy Glass Composite
External Height
160mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07