Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.320 |
10+ | €9.790 |
25+ | €9.090 |
Price for:Each
Minimum: 1
Multiple: 1
€11.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB04-8000
Order Code2850667
Technical Datasheet
Board TypePrototype Board
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Hole Diameter1mm
External Height94mm
External Width48.26mm
Board Thickness1.57mm
SVHCTo Be Advised
Technical Specifications
Board Type
Prototype Board
Hole Diameter
1mm
External Width
48.26mm
SVHC
To Be Advised
Board Material
ABS (Acrylonitrile Butadiene Styrene)
External Height
94mm
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05