Print Page
26.563 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.705 |
50+ | €0.537 |
250+ | €0.514 |
500+ | €0.441 |
1500+ | €0.422 |
3000+ | €0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No9HT10D-32.768KEZF-T
Order Code2819306
Product Range9HT10
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 3.2mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -10ppm
Product Range9HT10
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
9HT10D-32.768KEZF-T is a crystal. Applications include small mobile devices, communication devices, consumer products, smart meters, commercial and industrial applications.
- 32.768KHz nominal frequency, ± 10ppm frequency tolerance (at 25°C)
- 12.5pF load capacitance, 0.034 ± 0.006ppm/°C² temperature coefficient
- 70kohm maximum motional resistance (at 25°C), 1μW maximum drive level
- Maximum aging is ±3ppm (at 25°C ± 3°C, first year)
- 0.95pF typical shunt capacitance
- Operating temperature range from -40°C to +85°C
- SMD, 3.2mm x 1.5mm crystal size
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 1.5mm
Load Capacitance
12.5pF
Product Range
9HT10
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 9HT10D-32.768KEZF-T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability