Print Page
343 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.777 |
| 10+ | €0.666 |
| 25+ | €0.640 |
| 50+ | €0.613 |
| 100+ | €0.588 |
| 250+ | €0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoAA-25.000MALE-T
Order Code2142433
Product RangeAA Series
Technical Datasheet
Frequency Nom25MHz
Crystal CaseSMD, 5mm x 3.2mm
Frequency Stability + / -150ppm
Load Capacitance12pF
Frequency Tolerance + / -30ppm
Product RangeAA Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
150ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
Crystal Case
SMD, 5mm x 3.2mm
Load Capacitance
12pF
Product Range
AA Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
Product traceability