Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT49S-5.000MBBK-T
Order Code4712516
Product RangeQT49S Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.322 |
50+ | €0.266 |
100+ | €0.247 |
250+ | €0.235 |
500+ | €0.225 |
1000+ | €0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQT49S-5.000MBBK-T
Order Code4712516
Product RangeQT49S Series
Technical Datasheet
Frequency Nom5MHz
Crystal CaseSMD, 12.7mm x 4.8mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -50ppm
Product RangeQT49S Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
5MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 12.7mm x 4.8mm
Load Capacitance
20pF
Product Range
QT49S Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability