Print Page
7100100637 (1100)
Earplugs, Uncorded, 35dB, Bullet Shape, Regular, Roll Down Insertion
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part No7100100637 (1100)
Order Code4295049
Product Range1100 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.080 |
Price for:Pack of 1100
Minimum: 1
Multiple: 1
€48.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part No7100100637 (1100)
Order Code4295049
Product Range1100 Series
Technical Datasheet
Ear Protection TypeUncorded
Noise Rating35dB
Product Range1100 Series
SVHCTo Be Advised
Technical Specifications
Ear Protection Type
Uncorded
Product Range
1100 Series
Noise Rating
35dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.393