Print Page
G/KUTLAS/NF500G+/09
Gloves, Nitrile, Knit Wrist, Black, Green, Kutlass NF500G Series, L
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/KUTLAS/NF500G+/09
Order Code4294982
Product RangeKutlass NF500G Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.030 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€8.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUCI
Manufacturer Part NoG/KUTLAS/NF500G+/09
Order Code4294982
Product RangeKutlass NF500G Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016, EN388:2003
Glove StyleKnit Wrist
Glove SizeL
Glove ColourBlack, Green
Glove MaterialNitrile
Product RangeKutlass NF500G Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016, EN388:2003
Glove Size
L
Glove Material
Nitrile
Gender
-
Age Group
-
Glove Style
Knit Wrist
Glove Colour
Black, Green
Product Range
Kutlass NF500G Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate