Print Page
Image is for illustrative purposes only. Please refer to product description.
327 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.460 |
Price for:Each
Minimum: 1
Multiple: 1
€46.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No202300
Order Code2992600
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
202300 is a UltiMaker tough PLA filament. It is a technical PLA (polylactic acid) material with toughness similar to ABS.
- Impact strength similar to ABS, greater than regular PLA
- Higher stiffness compared with ABS
- Less brittle than regular PLA
- Gives a more matte surface finish quality than our normal PLA
- Suitable for post-processing with improved machinability compared to regular PLA
- More reliable than ABS for larger prints, with no delamination or warping
- Compatible with UltiMaker support materials (PVA and Breakaway) giving full geometric freedom
- Designs with intricate curves, fine details and overhangs can be easily printed with tough PLA
Warnings
Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 60˚C.
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
160°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1