Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €970.640 |
Price for:Each
Minimum: 1
Multiple: 1
€970.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No217950
Order Code3254724
Technical Datasheet
Accessory TypeAir Manager
For Use WithUltiMaker S5 3D Printer
Product Range-
SVHCTo Be Advised
Product Overview
UltiMaker S5 Air Manager ensures a safer working environment, providing a closed, inside-out airflow for the UltiMaker S5 3D printer. It filters up to 95% of all ultrafine particles (UFPs) emitted during 3D printing and forms a safe, physical barrier to the print area.
- EPA filter removes up to 95% of UFPs
- Controlled extraction: inside-out airflow optimized for filtering and print quality
- Enhanced safety: Physical barrier prevents reaching inside the printer
- Optimized for your application: detects material being used and adjusts airflow
- Easy setup: Printer detects when the Air Manager is connected
- Smart monitoring: Printer tracks filter usage and prompts replacement
- Dimension is 490 x 503 x 350mm
- <lt/> 51dBA (including UltiMaker S5) operating sound
- 1 - 50m3/h (35 m3/h nominal rate for most materials at 23°C) air refresh rate
- Air extraction by low-noise brushless fan
Technical Specifications
Accessory Type
Air Manager
Product Range
-
For Use With
UltiMaker S5 3D Printer
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84859090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8