Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.890 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€91.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No9525
Order Code2992581
Technical Datasheet
Accessory Type0.4mm Nozzle Pack
For Use WithUltiMaker 2+ 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
- Five 0.4mm nozzles for use with UltiMaker 2+ series 3D printer
- Quick and easy to change
- Print without interruption with a handy set of five nozzles
Technical Specifications
Accessory Type
0.4mm Nozzle Pack
Product Range
-
For Use With
UltiMaker 2+ 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84779080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216