Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.980 |
Price for:Each
Minimum: 1
Multiple: 1
€27.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMAKER
Manufacturer Part NoOBN002
Order Code2992587
Technical Datasheet
Accessory TypeNozzle
For Use WithUltiMaker 2+ Series 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
- 0.4mm nozzle for use with UltiMaker 2+ series 3D printer
- Quick and easy to install, they are the top-choice nozzle size for reliable, quality prints
Technical Specifications
Accessory Type
Nozzle
Product Range
-
For Use With
UltiMaker 2+ Series 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84859090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5