Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7,499.000 |
Product Information
Product Overview
UltiMaker S7 is a 3D printer. The UltiMaker S7 is the user gateway to the entire UltiMaker platform. Access all the tools users need to start 3D printing manage and monitor user prints securely with the UltiMaker digital factory, improve your 3D printing knowledge with e-learning courses on the UltiMaker Academy, and choose from hundreds of materials and plugins using the UltiMaker Marketplace. Our award-winning 3D printer is robust, reliable, and easy to use. This delivers quality parts time and again. Designed and tested to run 24/7, they allow you to achieve the results you need more quickly and easily. The inductive sensor-enabled bed levelling of the S7 ensures a perfect first layer and the integrated air manager maintains the build volume at an optimally regulated temperature. Additionally, run-out and fan bracket sensors will pause user print and notify you if you run out of filament or if there is a clog that causes your print head to flood.
- Fused filament fabrication (FFF) technology
- <lt/> 24mm³/s build speed, PEI coated flexible build plate (20 - 140 °C) build plate
- <lt/> 50dBA operating sound, Wi-Fi (2.4GHz + 5GHz), LAN, USB port connectivity
- Support dedicated to user success
- Best-in-class reliability, ultimate connectivity, 3D printers that simply work
- Access to the Ultimate platform, environmental control, material choice like never before
- Advanced active levelling, wide material choice, software ready for industry 4.0
- Large build volume, network connectivity, flexible build plate
- Build volume (XYZ) is 330 x 240 x 300mm, supported OS, MacOS, windows, and Linux
- 12 months warranty period
Technical Specifications
2.85mm
ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, TPU 95A, Nylon, PETG, TPU F94A
0.4mm
-
Ethernet, USB, WiFi
UltiMaker Cura, UltiMaker Digital Factory
-
-
330mm x 240mm x 300mm
-
500W
BMP, G, G-Code, G-Code.gz, GIF, JPG, OBJ, PNG, STL, UPF, X3D, 3MF
Linux, Mac OS, Windows
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Niger
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate