Print Page
1303110003
3D Printer Filament, 2.85mm Dia, Natural, PP, 220 to 240°C, 750 g
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.790 |
Price for:Each
Minimum: 1
Multiple: 1
€47.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303110003
Order Code2918587
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialPP (Polypropylene)
Melting Temperature141°C
Melting Temperature Min220°C
Melting Temperature Max240°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- Polypropylene filament is a high-performance thermoplastic for professional 3D-printing
- Low density, high elasticity and high resistance to fatigue.
- Filament has high chemical resistance and a high isolation value
Technical Specifications
Diameter
2.85mm
Filament Material
PP (Polypropylene)
Melting Temperature Min
220°C
Filament Weight
750g
SVHC
To Be Advised
Filament Colour
Natural
Melting Temperature
141°C
Melting Temperature Max
240°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1