Print Page
MPB-1
Mouse Mat, Blue
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.400 |
50+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoMPB-1
Order Code648589
Technical Datasheet
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The MPB-1 is a 6mm Mouse Mats.
- Rubberised backing to prevent slipping
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032