Print Page
PROBE60S
Oscilloscope Probe, Passive, 60 MHz, 600 V, 1:1, 10:1, General Purpose Oscilloscopes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoPROBE60S
Order Code4284033
Also Known AsGTIN UPC EAN: 5410329221980
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.600 |
| 5+ | €23.670 |
| 10+ | €23.020 |
| 20+ | €22.600 |
Price for:Each
Minimum: 1
Multiple: 1
€25.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoPROBE60S
Order Code4284033
Also Known AsGTIN UPC EAN: 5410329221980
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth60MHz
Input Voltage Max600V
Test Probe Attenuation1:1, 10:1
For Use WithGeneral Purpose Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A high quality, low cost oscilloscope probe with x1 or x10 attenuation. Supplied with probe accessories.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
600V
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
60MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084