Print Page
SB304
Data Switch, Manual, DB25 Female Input/Output, 4 Way
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoSB304
Order Code1329894
Also Known AsGTIN UPC EAN: 5055781220029
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.180 |
10+ | €30.020 |
Price for:Each
Minimum: 1
Multiple: 1
€32.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoSB304
Order Code1329894
Also Known AsGTIN UPC EAN: 5055781220029
Technical Datasheet
Computer Switch TypeData
Computer Switch FunctionManual
No. of Ways4
Input ConnectionDB25 Female
Output ConnectionDB25 Female
Product Range-
Product Overview
SB304 is a 4 way manual data switch.
- DB25 female input and output connection
- All interface leads switched
- Robust metal case finished in olive green
- Full shielding
- Anti-skid feet to prevent movement
- Break-before-make mechanism
Technical Specifications
Computer Switch Type
Data
No. of Ways
4
Output Connection
DB25 Female
SVHC
No SVHC (12-Jan-2017)
Computer Switch Function
Manual
Input Connection
DB25 Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625