Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €105.750 |
6+ | €99.980 |
Product Information
Product Overview
CRI-1250R is a versatile and powerful rechargeable inspection light featuring a high CRI 96+ rating. With a 1250 lumen output, this light provides exceptional illumination for various applications. The light intensity can be easily adjusted using the convenient press and hold switch, allowing for smooth dimming or increasing the brightness. It offers three selectable colour temperatures (2700k, 4500k, 6500k), making it ideal for tasks such as painting, detailing, or any work requiring a comfortable and accurate working light. In addition to the main lights, the CRI-1250R includes a top spot beam with a 250 lumen 3W SMD LED flood beam, as well as frontal 5W UV LEDs (385nm). Its sturdy construction, made of tough aluminium and polycarbonate, ensures durability and resistance to industrial environments. The light is IP65 dust and water protected, and IK07 shock-resistant.
- 1250lumen 10W high CRI 96+ COB (Chip-on-Board) light source
- Three coloured COB LED options with CCT (Correlated Colour Temperature) of 2700k, 4500k, and 6500k
- Battery level and charging indicator LEDs for convenient monitoring
- 250 lumen 3W SMD LED flood beam top torch
- 5W UV LEDs on the front (385nm) for specialized applications
- Super tough aluminium and polycarbonate structure for durability
- Strong integral magnets on the back and base for hands-free attachment
- Retractable 360° rotating hanging hook for versatile positioning
- Built-in power bank for charging external devices
- Includes a magnetic charging dock and a 1m USB charging cable
Technical Specifications
Inspection Light
1250lm
Rechargeable Lithium-Ion Battery
-
White COB LED
-
Aluminium, PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CRI-1250R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate