Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.480 |
5+ | €59.070 |
10+ | €57.890 |
Product Information
Product Overview
IL-375R is a versatile folding inspection light designed to provide excellent all-round lighting. It features three separate LED worklights positioned on the front, rear, and top, delivering a total output of 375 lumens. The main COB LED light offers powerful illumination, while the additional LED worklights operate at 250 and 100 lumens, respectively. The light can be folded neatly or extended out 180˚, allowing for flexible positioning during use. Constructed with toughened aluminium and nylon, the IL-375R ensures durability and is rated IP54 for dust and water protection. It features magnets on its base and reverse, enabling hands-free use in various situations. The pocket-sized design is ultra-lightweight and comes with a useful pocket clip for easy carrying. The high-quality 1100mAh Li-ion battery provides a reliable power source, and the light can be conveniently charged in just 3 hours via the included 1A USB Type-C cable.
- 375lumen white COB LED at the front
- 250lumen white COB LED at the rear
- 100lumen SMD LED on top
- Ultra-lightweight and compact pocket size
- 180º vertical folding head for flexible positioning
- Durable construction with IK07 copolymer and aluminium
- Handy pocket clip for easy carrying
- Strong magnetic base and dual rear magnets for hands-free use
- High-quality 1100mAh Li-ion battery
- Quick 1A USB Type-C charging with a 3-hour charge time
Technical Specifications
156mm
COB LED
3.7V
-
No SVHC (21-Jan-2025)
-
-
-
-
Technical Docs (1)
Alternatives for IL-375R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate