Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.180 |
6+ | €68.240 |
Product Information
Product Overview
IL-625R is a slim and compact inspection light that delivers an impressive 625 lumens. This versatile light also features a top spot beam with 250 lumens and a UV LED on the front, adding to its functionality. Crafted with durability in mind, the IL-625R is built tough with an aluminium and polycarbonate body, providing IP65 dust and water resistance as well as IK07 shock resistance. Its convenient magnetic base and pocket clip with magnets offer hands-free use, allowing you to work with ease. Powered by a high-capacity 3.7V 2500mAh Li-ion battery, this light ensures long-lasting performance. The IL-625R is easily rechargeable via USB Type-C, and with its fast 3-hour charge time, you'll never have to wait long. Stay informed about the battery level and charging status with the handy indicator LEDs. With its exceptional features and reliable performance, the IL-625R is a must-have tool for professionals in various industries.
- High power 625lumen 5W 6500k COB LED
- 250lumen 3W 6500k SMD LED spot beam torch
- UV LED on the front
- Super tough aluminium and polycarbonate construction
- Strong integral magnets on the back and base
- Rear pocket clip attachment
- Glow-in-the-dark strip around the LED
- Battery level and charging indicator LEDs
- High power 3.7V 2500mAh Li-ion battery
- Faster USB Type-C charging with 3-hour charge time
Technical Specifications
Inspection Light
625lm
Rechargeable Lithium-Ion Battery
-
White COB LED
-
Aluminium, PC (Polycarbonate)
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IL-625R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate