Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.960 |
Price for:Each
Minimum: 1
Multiple: 1
€34.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoOP-1B
Order Code4243561
Technical Datasheet
Carrying Case MaterialPVC (Polyvinylchloride), Nylon (Polyamide)
External Height180mm
External Width200mm
External Depth20mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Heavy duty stand storage pouch
- Super heavy duty set of 2 storage zip pouches
- Made from 600D ultra tough PVC impregnated nylon
- Extra thick waterproof lining on the inside, large mesh windows on the front
- Heavy duty Unilite branded #8 YKK zippers
- Stylish black reflective strips for added safety
- With extra silver reflective branding details
- Additional hook and loop flap pockets on the back
- External Unilite branded snap-hook carabiners
- Small dimension (W x H) is 150 x 230mm, large dimension (W x H) 180 x 200mm
Technical Specifications
Carrying Case Material
PVC (Polyvinylchloride), Nylon (Polyamide)
External Width
200mm
Product Range
-
External Height
180mm
External Depth
20mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2