Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €166.870 |
Product Information
Product Overview
RF-3300 compact LED floodlight combines power and portability in one versatile light. With a bright 3300 lumen output, this floodlight delivers a well-spread beam, illuminating a wide area. Its strong construction, made from aluminium, TPR, and nylon, ensures durability and longevity. The floodlight features a 180-degree adjustable stand, allowing you to angle the light precisely where needed, and it even has a tripod hole for additional mounting options. Equipped with a powerful 5200mAh battery, the RF-3300 doubles as a 2A USB power bank, enabling you to charge your devices on the go. The floodlight includes a 5-stage battery/charging indicator and a low battery warning to keep you informed. With fast USB-C 2A charging, it takes approximately 5.5 hours to fully recharge. The RF-3300 is a compact and efficient lighting solution for various applications.
- Powerful 3300lumen output from a 30W 6500K COB LED
- Heavy-duty aluminium - TPR and nylon construction for durability
- Low profile design for easy storage and transport
- 180-degree adjustable stand with a hole for tripod attachment
- 2A USB power bank function for charging devices
- Memory switch that remembers the last mode used
- IP65 dust and water-resistant rating for outdoor use
- IK07 shockproof and 2m drop-resistant for durability in demanding environments
- Powerful 3.7V 5200mAh Li-ion battery for extended runtime
- 5 battery level and charging indicators plus a low battery warning
Technical Specifications
COB LED
6500K
-
140mm
208mm
-
30W
3300lm
IP65, IK07
56mm
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate