Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €279.470 |
Product Information
Product Overview
SLR-6000 is a versatile and powerful site light that delivers an impressive 6000 lumen output, providing a wide-reaching and consistent working light. With its industrial design featuring a robust aluminium housing and rubberised edging, it offers exceptional durability and protection. Boasting an IP65 rating, it ensures effective dust and water resistance, while the IK07 shock resistance rating makes it reliable for use in demanding industrial environments. This site light offers dual power options, allowing you to choose between rechargeable operation or mains power (except on the highest setting). Its rechargeable Lithium-ion battery provides up to 6 hours of runtime on its lowest setting, offering extended usage without interruption. The SLR-6000 features a 180° adjustable stand/handle, enabling you to easily position the light precisely where it is needed for optimal illumination.
- Super bright 6000lumen white COB LED for powerful lighting performance
- Dual power options: rechargeable and mains operation (except highest setting) for flexibility
- Sturdy aluminium structure with rubberised protection for enhanced durability
- 180° adjustable handle for easy positioning of the light
- IK07 shock resistance rating ensures resilience in industrial environments
- IP65 dust and water resistance for reliable performance in various conditions
- Mains multi-country charger included for convenient charging
- Battery/charging indicators for monitoring the power status
Technical Specifications
266mm
COB LED
11.1V
-
No SVHC (21-Jan-2025)
-
-
65W
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate