Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoTRIPOD-DBL
Order Code3225683
Technical Datasheet
Accessory TypeTripod
For Use WithUnilite Site Lights
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TRIPOD-DBL is a solid site light tripod used to hold 2 Unilite hexagon site lights (SLR-1300, CRI-2300, SLR-2500 or SLR-4750). Constructed from toughened aircraft grade aluminium the tripod has strong ABS cups on each foot for added stability. The tripod has an extendable height range of 0.7-1.7m with simple to twist adjust raisers. The tripod comes with a cross-bar and 2 brackets that allows 2 Unilite hexagon site lights to easily be hooked on without any need for screws making it super easy for manoeuvrability.
- 3480g
- 1240 x 1240 x 1800mm
Technical Specifications
Accessory Type
Tripod
Product Range
-
For Use With
Unilite Site Lights
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2