Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €629.990 |
Price for:Each
Minimum: 1
Multiple: 1
€629.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNIPOWER
Manufacturer Part NoHPL500
Order Code2526215
Technical Datasheet
Control / Drive Type-
Compatible Motor TypeAC Motors
Power Rating2VA
No. of PhasesSingle Phase, Three Phase
Output Current Max40A
Supply Frequency45Hz / 65Hz
IP RatingIP20, IP40
Supply Voltage Min100VAC
Supply Voltage Max575VAC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
-
Power Rating
2VA
Output Current Max
40A
IP Rating
IP20, IP40
Supply Voltage Max
575VAC
SVHC
No SVHC (07-Nov-2024)
Compatible Motor Type
AC Motors
No. of Phases
Single Phase, Three Phase
Supply Frequency
45Hz / 65Hz
Supply Voltage Min
100VAC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278505