Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA75228
Order Code3618161
Product RangeDCM
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €87.250 |
5+ | €69.140 |
10+ | €67.760 |
Price for:Each
Minimum: 1
Multiple: 1
€87.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA75228
Order Code3618161
Product RangeDCM
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeDC Motors
Output Current Max30A
Supply Voltage Min6VDC
Supply Voltage Max24VDC
Product RangeDCM
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
30A
Supply Voltage Max
24VDC
SVHC
No SVHC (20-Jun-2016)
Compatible Motor Type
DC Motors
Supply Voltage Min
6VDC
Product Range
DCM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001