Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.560 |
5+ | €47.100 |
10+ | €40.880 |
Price for:Each
Minimum: 1
Multiple: 1
€58.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoCSR2-15E
Order Code1213089
Technical Datasheet
On State Current Max15A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Isolation Voltage-
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CSR2-15E is a Power Regulator, compact and robust unit which is capable of controlling single phase mains driven loads of up to 15A. Suitable for conventional resistive heating elements such as ovens, quartz lamps, moulders and dryers. Also suitable for some inductive loads such as transformers, fans and motors. Enclosed version with integral heatsink.
Applications
Consumer Electronics, Industrial, Motor Drive & Control
Technical Specifications
On State Current Max
15A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
75°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207VAC
Isolation Voltage
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056