Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.520 |
5+ | €82.030 |
10+ | €80.390 |
Price for:Each
Minimum: 1
Multiple: 1
€103.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPAC2
Order Code1213112
Technical Datasheet
On State Current Max25A
Supply Voltage Min207V
Supply Voltage Max253V
Isolation Voltage3.5kV
Supply Frequency60Hz
Operating Temperature Min-
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PAC2 is a Power Controller capable of regulating up to 6kW (25A) 230VAC. The PAC2 regulator governs the amount of power supplied to the load, by controlling the phase angle of the AC supply. The low thermal impedance and high electrical isolation provides the equipment designer with a greater flexibility in a wide variety of applications. It is suitable for most power control applications. It can also be used on inductive loads.
- Solid state reliability
- Simple wiring
- Rugged and compact
- High current capability
- Internal snubber
- 3500Vrms Isolation voltage
Applications
Motor Drive & Control, Industrial, HVAC, Lighting
Technical Specifications
On State Current Max
25A
Supply Voltage Max
253V
Supply Frequency
60Hz
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
207V
Isolation Voltage
3.5kV
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084368