Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No6004
Order Code3532329
Also Known AsGTIN UPC EAN: 3800230628275
Technical Datasheet
No Longer Stocked
Product Overview
- Driver for use with LED panels
- Instant start
- Constant current output
- Non-dimmable
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
- IP20 Rated
Technical Specifications
Output Power Max
45W
Output Current
1.05A
Input Voltage Max
240V
SVHC
To Be Advised
Output Voltage Max
42VDC
Input Voltage Min
200V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12