Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No8175 VT-885
Order Code4690635
Product RangeV-TAC - VT-855
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.100 |
5+ | €9.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No8175 VT-885
Order Code4690635
Product RangeV-TAC - VT-855
Technical Datasheet
Light SourceLED
Input Power5W
Input Voltage230V
Light ColourWarm White
Color Temperature Typ3000K
Ceiling Hole Dia57mm
Product RangeV-TAC - VT-855
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Source
LED
Input Voltage
230V
Color Temperature Typ
3000K
Product Range
V-TAC - VT-855
Input Power
5W
Light Colour
Warm White
Ceiling Hole Dia
57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22