Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-608 SQ
Order Code3375437
Product RangeV-TAC - LED Panel Series
Also Known AsGTIN UPC EAN: 3800230629869
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-608 SQ
Order Code3375437
Product RangeV-TAC - LED Panel Series
Also Known AsGTIN UPC EAN: 3800230629869
Technical Datasheet
Light SourceLED
Input Power-
Input Voltage240V
Light ColourWhite
Color Temperature Typ6000K
Ceiling Hole Dia-
Product RangeV-TAC - LED Panel Series
SVHCTo Be Advised
Product Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
Technical Specifications
Light Source
LED
Input Voltage
240V
Color Temperature Typ
6000K
Product Range
V-TAC - LED Panel Series
Input Power
-
Light Colour
White
Ceiling Hole Dia
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26