Print Page
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €20.360 |
Price for:Each
Minimum: 1
Multiple: 1
€20.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-757 7093
Order Code3762056
Product RangeVT-757
Also Known AsGTIN UPC EAN: 3800157616935
Technical Datasheet
Lighting TypeWall Lights, Indoor
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length140mm
Width140mm
Depth105mm
Product RangeVT-757
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Rotatable wall light with adjustable beam angle from 10° to 360°.
- Rotating LED wall lights
- Excellent heat dissipation
- 560 Lumens in cool white (4,000K) LED colour temperature
- Suitable for hallways, bedrooms, kitchens etc.
- Non-dimmable
Technical Specifications
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
140mm
Product Range
VT-757
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
140mm
Depth
105mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76