Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-7611 7553
Order Code3762022
Also Known AsGTIN UPC EAN: 3800157633574
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €17.770 |
3+ | €17.410 |
Price for:Each
Minimum: 1
Multiple: 1
€17.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-7611 7553
Order Code3762022
Also Known AsGTIN UPC EAN: 3800157633574
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceGU10
LED Colour-
Supply Voltage240VAC
Length100mm
Width66mm
Depth92mm
Product Range-
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern design wall light, the ideal replacement for traditional light fittings.
- Lighting angle can be adjusted to direct illumination
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W, GU10 lamp (not supplied)
- Non-dimmable
- IP44 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Length
100mm
Depth
92mm
Plug Type
Hardwired
Power Source
Mains
Light Source
GU10
Supply Voltage
240VAC
Width
66mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528