Print Page
19 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.820 |
Price for:Each
Minimum: 1
Multiple: 1
€13.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-803 8347
Order Code3761799
Product RangeVT-803
Also Known AsGTIN UPC EAN: 3800157633031
Technical Datasheet
Lighting TypeWall Lights, Indoor
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240VAC
Length200mm
Width220mm
Depth80mm
Product RangeVT-803
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern, LED wall light in a sleek and stylish design.
- Excellent heat dissipation
- 300 Lumens in cool white (4,000K) colour temperature
- Suitable for halls, bedrooms, kitchens etc.
- Non-dimmable
Technical Specifications
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
Cool White
Supply Voltage
240VAC
Width
220mm
Product Range
VT-803
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
4000K
Length
200mm
Depth
80mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76