Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-813 8271
Order Code3761933
Product RangeVT-805 / 810 / 813
Also Known AsGTIN UPC EAN: 3800157627214
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €16.730 |
Price for:Each
Minimum: 1
Multiple: 1
€16.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-813 8271
Order Code3761933
Product RangeVT-805 / 810 / 813
Also Known AsGTIN UPC EAN: 3800157627214
Technical Datasheet
Lighting TypeWall Lights, Indoor
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage240VAC
Length100mm
Width600mm
Depth94mm
Product RangeVT-805 / 810 / 813
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Ideal choice of interior lighting with enhanced aesthetics and appeal.
- High quality LED chips for a reliable lighting effect
- Efficient LED driver and intruded heat sink for reliable lifespan
- 1,080 Lumens in warm white (3,000K) colour temperature
- Suitable for residential use, restaurants, décor etc.
- Non-dimmable
Technical Specifications
Lighting Type
Wall Lights, Indoor
Indoor / Outdoor Use
Indoor Use
LED Colour
Warm White
Supply Voltage
240VAC
Width
600mm
Product Range
VT-805 / 810 / 813
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
3000K
Length
100mm
Depth
94mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78