Print Page
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €18.910 |
Price for:Each
Minimum: 1
Multiple: 1
€18.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-836 8303
Order Code3761787
Product RangeVT-836
Also Known AsGTIN UPC EAN: 3800157629973
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseIndoor & Outdoor Use
Light SourceLED
LED ColourWarm White
CCT3000K
Supply Voltage240VAC
Length112mm
Width112mm
Depth93mm
Product RangeVT-836
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Modern LED wall light in a stylish, cylinder design.
- Aluminium construction for efficient heat dissipation
- 660 Lumens in warm white (3,000K) LED colour temperature
- Elegant replacement for traditional up-down lighting
- Suitable for residential lighting, hotels, restaurants, etc.
- Non-dimmable
- IP65 Rated
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Indoor & Outdoor Use
LED Colour
Warm White
Supply Voltage
240VAC
Width
112mm
Product Range
VT-836
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
3000K
Length
112mm
Depth
93mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72