Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-868 5977
Order Code3532477
Also Known AsGTIN UPC EAN: 3800157636070
Technical Datasheet
82 In Stock
130 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Voltage: AC:450V
- Material: Polycarbonate (PA66)
- Dimensions: 75.8x26.7mm
- Wire range: 0.5~1.5mm²
- Cable Ø: 5-9mm
- Fire retardant Level: V2
- 3-pole
- Current Rating: 16A
- UV Protection
- IP68 Rating
Technical Specifications
No. of Ways
1
IP Rating
IP68
SVHC
To Be Advised
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027