Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-868-W 5986
Order Code3532476
Also Known AsGTIN UPC EAN: 3800157642828
Technical Datasheet
No Longer Stocked
Product Overview
- Voltage: AC:450V
- Material: Polycarbonate (PA66)
- Dimensions: 75.8x26.7mm
- Wire range: 0.5~1.5mm²
- Cable Ø: 5-9mm
- Fire retardant Level: V2
- Current Rating: 16A
- UV Protection
- IP68 Rating
Technical Specifications
No. of Ways
1
IP Rating
IP68
SVHC
To Be Advised
Current Rating
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028