Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-869-B 5978
Order Code3761398
Also Known AsGTIN UPC EAN: 3800157636087
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.420 |
Price for:Each
Minimum: 1
Multiple: 1
€6.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-869-B 5978
Order Code3761398
Also Known AsGTIN UPC EAN: 3800157636087
Technical Datasheet
No. of Ways3
Current Rating24A
IP RatingIP68
SVHCTo Be Advised
Product Overview
- Voltage: AC:450V
- Material: Polycarbonate (PC)
- Dimensions: 106.8x96x29mm
- Wire range: 0.5~4mm²
- Cable Ø: 8-12mm
- Fire retardant Level: V2
- Current Rating: 24A
- UV Protection
- IP68 Rating
Technical Specifications
No. of Ways
3
IP Rating
IP68
Current Rating
24A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077