Product Information
Product Overview
The 268-275-000 is a Coaxial Cable with bare ultra pure oxygen-free copper conductor and a gas-injected foam skin polyethylene dielectric. This RG59 coaxial cable comes with a black flexible PVC jacket, tinned bare ultra pure oxygen-free copper screen 1 and screen 2 (95% coverage). This HD5SDI single coaxial is based on industry standard RG59/U parameters and its precision construction ensures that electrical performance has not been majorly affected by the use of a stranded centre conductor. It is ideal for use as patchcords, shorter HD-SDI cables and cable reel systems. It is also designed for touring, outside broadcast and other dynamic uses.
- CPR: Not Yet Qualified
- <40R/km Conductor resistance
- <8R/km Shield resistance
- >5000MR/km Insulation resistance
- 1000VDC (1 minute OK) Voltage test
- 56pF/m Capacitance
- 80% Velocity of propagation
Applications
Signal Processing, Communications & Networking
Technical Specifications
RG59
-
-
Black
Copper
6.15mm
No SVHC (17-Dec-2015)
-
75ohm
-
PVC
19 x 0.16mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate