Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No278-075-000
Order Code1972539
Product RangeSDI Vision Series
Technical Datasheet
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.260 |
10+ | €3.150 |
25+ | €3.040 |
50+ | €2.820 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-075-000
Order Code1972539
Product RangeSDI Vision Series
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA0.6mm²
Impedance75ohm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlue
Jacket MaterialLSZH
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter4.5mm
Product RangeSDI Vision Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.6mm²
Reel Length (Imperial)
-
Jacket Colour
Blue
Conductor Material
Copper
External Diameter
4.5mm
SVHC
No SVHC (17-Dec-2015)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
-
Jacket Material
LSZH
No. of Max Strands x Strand Size
Solid
Product Range
SDI Vision Series
Technical Docs (1)
Alternatives for 278-075-000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080894